T409B224J050TK42517610
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T409B224J050TK42517610 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for T409B224J050TK42517610 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T409B224J050TK42517610 by KEMET Corporation

T409B224J050TK42517610
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
0.22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
14000 mΩ
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
28.4 mA
Size Code
1505
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. T409B224J050TK42517610
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T409B224J050TK42517610

This table gives cross-reference parts and alternative options found for T409B224J050TK42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409B224J050TK42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZB224J050CLLB9900 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T409B224J050TK42517610 vs TAZB224J050CLLB9900
TAZB224J050CBMT0724 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T409B224J050TK42517610 vs TAZB224J050CBMT0724
TAZB224J050CAMT0H24 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T409B224J050TK42517610 vs TAZB224J050CAMT0H24
TAZB224J050LKMC0H24 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T409B224J050TK42517610 vs TAZB224J050LKMC0H24
TAZB224J050LDLC9H45 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T409B224J050TK42517610 vs TAZB224J050LDLC9H45
TAZB224J050CEMB0H00 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T409B224J050TK42517610 vs TAZB224J050CEMB0H00
T409B224J050DB42517610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505 KEMET Corporation T409B224J050TK42517610 vs T409B224J050DB42517610
TAZB224J050LSSB0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T409B224J050TK42517610 vs TAZB224J050LSSB0H45
TAZB224J050CGST0945 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T409B224J050TK42517610 vs TAZB224J050CGST0945
TAZB224J050CBMC0824 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T409B224J050TK42517610 vs TAZB224J050CBMC0824

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T409B224J050TK42517610 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T409B224J050TK42517610 by KEMET Corporation

  • Please alert me when T409B224J050TK42517610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T409B224J050TK42517610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T409B224J050TK42517610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T409B224J050TK42517610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T409B224J050TK42517610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T409B224J050TK42517610 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: