Part Details for TAZB224J050CEMB0H00 by Kyocera AVX Components
Overview of TAZB224J050CEMB0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB224J050CEMB0H00
TAZB224J050CEMB0H00 CAD Models
TAZB224J050CEMB0H00 Part Data Attributes
|
TAZB224J050CEMB0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB224J050CEMB0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB224J050CEMB0H00
This table gives cross-reference parts and alternative options found for TAZB224J050CEMB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB224J050CEMB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB224J050CGMZ0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224J050CEMB0H00 vs TAZB224J050CGMZ0945 |
TAZB224J050LGSB0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224J050CEMB0H00 vs TAZB224J050LGSB0023 |
TAZB224J050LSLD99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB224J050CEMB0H00 vs TAZB224J050LSLD99GC |
TAZB224J050LESD0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224J050CEMB0H00 vs TAZB224J050LESD0045 |
TAZB224J050CEST0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224J050CEMB0H00 vs TAZB224J050CEST0745 |
TAZB224J050LWLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224J050CEMB0H00 vs TAZB224J050LWLD0745 |
T409B224J050MK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505 | KEMET Corporation | TAZB224J050CEMB0H00 vs T409B224J050MK42507280 |
TAZB224J050CDST0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224J050CEMB0H00 vs TAZB224J050CDST0H45 |
TAZB224J050CELT0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224J050CEMB0H00 vs TAZB224J050CELT0023 |
TAZB224J050LGMD0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224J050CEMB0H00 vs TAZB224J050LGMD0724 |