Filter Your Search
1 - 1 of 1 results
|
T409B224J050TK42517610
KEMET Corporation
|
Check for Price | Active | 220 nF | 50 V | 28.4 mA | 5 % | 1505 | 14 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 |