Part Details for T350E155M050ASTR by KEMET Corporation
Overview of T350E155M050ASTR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T350E155M050ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T350E155M050ASTR
|
Avnet Americas | Cap Tant Solid 1.5uF 50V 20% (5.5 X 8.9mm) Radial 2.54mm T/R - Tape and Reel (Alt: T350E155M050ASTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for T350E155M050ASTR
T350E155M050ASTR CAD Models
T350E155M050ASTR Part Data Attributes
|
T350E155M050ASTR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350E155M050ASTR
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0006 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for T350E155M050ASTR
This table gives cross-reference parts and alternative options found for T350E155M050ASTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350E155M050ASTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBMR125D1.5UF20%50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Firadec | T350E155M050ASTR vs SBMR125D1.5UF20%50V |
CTS41D1.5MM50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | T350E155M050ASTR vs CTS41D1.5MM50V |
SBMR125D1.5MM50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Firadec | T350E155M050ASTR vs SBMR125D1.5MM50V |
CTS41D1.5MM50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Firadec | T350E155M050ASTR vs CTS41D1.5MM50V |
SBMA125D1.5UF20%50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T350E155M050ASTR vs SBMA125D1.5UF20%50V |
CTS27B1.5MM50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Firadec | T350E155M050ASTR vs CTS27B1.5MM50V |
CTS41D1.52050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | T350E155M050ASTR vs CTS41D1.52050 |
ECSS1HF155B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | T350E155M050ASTR vs ECSS1HF155B |
242M5002155MR376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 5.7 MMH, RADIAL LEADED | Matsuo Electric Co Ltd | T350E155M050ASTR vs 242M5002155MR376 |
SBMA125D1.5MM50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T350E155M050ASTR vs SBMA125D1.5MM50V |