Part Details for 242M5002155MR376 by Matsuo Electric Co Ltd
Overview of 242M5002155MR376 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 242M5002155MR376
242M5002155MR376 CAD Models
242M5002155MR376 Part Data Attributes
|
242M5002155MR376
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
242M5002155MR376
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 5.7 MMH, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0008 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for 242M5002155MR376
This table gives cross-reference parts and alternative options found for 242M5002155MR376. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 242M5002155MR376, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS26N1.5MM50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 242M5002155MR376 vs CTS26N1.5MM50V |
CTS41D1.5MM50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Firadec | 242M5002155MR376 vs CTS41D1.5MM50V |
SBMR125D1.5UF20%50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Firadec | 242M5002155MR376 vs SBMR125D1.5UF20%50V |
CTS27B1.5MM50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 242M5002155MR376 vs CTS27B1.5MM50V |
242M5002155MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 5.7 MMH, RADIAL LEADED | Matsuo Electric Co Ltd | 242M5002155MR376 vs 242M5002155MR |
CTS41SB84D1.5UF+/-20%50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 242M5002155MR376 vs CTS41SB84D1.5UF+/-20%50V |
SBMA125D1.5MM50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 242M5002155MR376 vs SBMA125D1.5MM50V |
CTS27B1.5MM50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Firadec | 242M5002155MR376 vs CTS27B1.5MM50V |
T330B155M050AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 242M5002155MR376 vs T330B155M050AH |
T350E155M050ASTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 242M5002155MR376 vs T350E155M050ASTR |