Part Details for SBMR125D1.5UF20%50V by Firadec
Overview of SBMR125D1.5UF20%50V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBMR125D1.5UF20%50V
SBMR125D1.5UF20%50V CAD Models
SBMR125D1.5UF20%50V Part Data Attributes
|
SBMR125D1.5UF20%50V
Firadec
Buy Now
Datasheet
|
Compare Parts:
SBMR125D1.5UF20%50V
Firadec
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for SBMR125D1.5UF20%50V
This table gives cross-reference parts and alternative options found for SBMR125D1.5UF20%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBMR125D1.5UF20%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS26N1.5MM50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | SBMR125D1.5UF20%50V vs CTS26N1.5MM50V |
CTS41D1.5MM50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Firadec | SBMR125D1.5UF20%50V vs CTS41D1.5MM50V |
CTS27B1.5MM50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | SBMR125D1.5UF20%50V vs CTS27B1.5MM50V |
242M5002155MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 5.7 MMH, RADIAL LEADED | Matsuo Electric Co Ltd | SBMR125D1.5UF20%50V vs 242M5002155MR |
CTS41SB84D1.5UF+/-20%50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | SBMR125D1.5UF20%50V vs CTS41SB84D1.5UF+/-20%50V |
SBMA125D1.5MM50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | SBMR125D1.5UF20%50V vs SBMA125D1.5MM50V |
CTS27B1.5MM50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Firadec | SBMR125D1.5UF20%50V vs CTS27B1.5MM50V |
T330B155M050AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SBMR125D1.5UF20%50V vs T330B155M050AH |
T350E155M050ASTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SBMR125D1.5UF20%50V vs T350E155M050ASTR |
SBMR125D1.5MM50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Firadec | SBMR125D1.5UF20%50V vs SBMR125D1.5MM50V |