Part Details for T291A276M060RS by KEMET Corporation
Overview of T291A276M060RS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T291A276M060RS
T291A276M060RS CAD Models
T291A276M060RS Part Data Attributes
|
T291A276M060RS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T291A276M060RS
KEMET Corporation
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2510 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 11.51 mm | |
Manufacturer Series | T191A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Reference Standard | MIL-PRF-39006/31 | |
Ripple Current | 700 mA | |
Series | T291(60V) | |
Surface Mount | NO | |
Tan Delta | 5.1 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T291A276M060RS
This table gives cross-reference parts and alternative options found for T291A276M060RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T291A276M060RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA276M060CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 27uF, | Kyocera AVX Components | T291A276M060RS vs TWCA276M060CLLZ0000 |
TWCA276M060SCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T291A276M060RS vs TWCA276M060SCLZ070H |
M39006/21-0145 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T291A276M060RS vs M39006/21-0145 |
109D276X0060C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T291A276M060RS vs 109D276X0060C2E3 |
M39006/31-0057H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF | Kyocera AVX Components | T291A276M060RS vs M39006/31-0057H |
T291A276M060RSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 27uF, | KEMET Corporation | T291A276M060RS vs T291A276M060RSC-0200 |
TWCA276M060CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 27uF, | Kyocera AVX Components | T291A276M060RS vs TWCA276M060CLLZ000H |
T291A276M060RC-0100 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 27uF, | KEMET Corporation | T291A276M060RS vs T291A276M060RC-0100 |
M39006/25-0057 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T291A276M060RS vs M39006/25-0057 |
T291A276M060MC-0100 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 27uF, | KEMET Corporation | T291A276M060RS vs T291A276M060MC-0100 |