Filter Your Search
1 - 4 of 4 results
|
T291A276M060RSC-0100
KEMET Corporation
|
Check for Price | No | Obsolete | 27 µF | 60 V | 20 % | 2.51 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | Tray | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.78 mm | 11.51 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||
|
T291A276M060RSC-0200
KEMET Corporation
|
Check for Price | No | Obsolete | 27 µF | 60 V | 20 % | 2.51 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | Tray | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.78 mm | 11.51 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||
|
T291A276M060RS
KEMET Corporation
|
Check for Price | No | No | Obsolete | 27 µF | 60 V | 700 mA | 20 % | 2.51 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | T191A | 3 µA | T291(60V) | 5.1 | e0 | MIL-PRF-39006/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.78 mm | 11.51 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||
|
T291A276M060RSC
KEMET Corporation
|
Check for Price | No | Obsolete | 27 µF | 60 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | e0 | MIL-STD-202 | 125 °C | -55 °C | 2 | Axial | Tray | NO | Tin/Lead (Sn60Pb40) | WIRE | 5.56 mm | 11.51 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 |