There are no models available for this part yet.
Overview of T291A276M060MC-0100 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
CAD Models for T291A276M060MC-0100 by KEMET Corporation
Part Data Attributes for T291A276M060MC-0100 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
27 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.78 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
2510 mΩ
|
Length
|
11.51 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Tray
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
60 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for T291A276M060MC-0100
This table gives cross-reference parts and alternative options found for T291A276M060MC-0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T291A276M060MC-0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA276M060CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 27uF, | Kyocera AVX Components | T291A276M060MC-0100 vs TWCA276M060CLLZ0000 |
TWCA276M060SCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T291A276M060MC-0100 vs TWCA276M060SCLZ070H |
M39006/21-0145 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T291A276M060MC-0100 vs M39006/21-0145 |
109D276X0060C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T291A276M060MC-0100 vs 109D276X0060C2E3 |
M39006/31-0057H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF | Kyocera AVX Components | T291A276M060MC-0100 vs M39006/31-0057H |
T291A276M060RSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 27uF, | KEMET Corporation | T291A276M060MC-0100 vs T291A276M060RSC-0200 |
TWCA276M060CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 27uF, | Kyocera AVX Components | T291A276M060MC-0100 vs TWCA276M060CLLZ000H |
T291A276M060RC-0100 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 27uF, | KEMET Corporation | T291A276M060MC-0100 vs T291A276M060RC-0100 |
M39006/25-0057 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T291A276M060MC-0100 vs M39006/25-0057 |
TWCA276M060CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 27uF, | Kyocera AVX Components | T291A276M060MC-0100 vs TWCA276M060CCLZ000H |