T191C128M010PSC
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF,

Overview of T191C128M010PSC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T191C128M010PSC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T191C128M010PSC by KEMET Corporation

T191C128M010PSC
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
1200 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
10.31 mm
Dielectric Material
TANTALUM (WET)
JESD-609 Code
e0
Length
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Tray
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-STD-202
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T191C128M010PSC
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF,
    VS

Alternate Parts for T191C128M010PSC

This table gives cross-reference parts and alternative options found for T191C128M010PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T191C128M010PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
135D128X0010T3 Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T191C128M010PSC vs 135D128X0010T3
T295C128M010RSC Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, KEMET Corporation T191C128M010PSC vs T295C128M010RSC
T291C128M010ASC Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, KEMET Corporation T191C128M010PSC vs T291C128M010ASC
TWCD128M010SCSZ000H Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Kyocera AVX Components T191C128M010PSC vs TWCD128M010SCSZ000H
TWCD128M010SCLZ0000 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, Kyocera AVX Components T191C128M010PSC vs TWCD128M010SCLZ0000
T291C128M010RSC Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, KEMET Corporation T191C128M010PSC vs T291C128M010RSC
TWCD128M010SCLZ000H Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, Kyocera AVX Components T191C128M010PSC vs TWCD128M010SCLZ000H
TWCD128M010SCSZ070H Tantalum Capacitor, Kyocera AVX Components T191C128M010PSC vs TWCD128M010SCSZ070H
135D128X0010T2E3 Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies T191C128M010PSC vs 135D128X0010T2E3
T191C128M010MSC Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, KEMET Corporation T191C128M010PSC vs T191C128M010MSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T191C128M010PSC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T191C128M010PSC by KEMET Corporation

  • Please alert me when T191C128M010PSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T191C128M010PSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T191C128M010PSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T191C128M010PSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T191C128M010PSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T191C128M010PSC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: