T291C128M010ASC
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF,

Overview of T291C128M010ASC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T291C128M010ASC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T291C128M010ASC by KEMET Corporation

T291C128M010ASC
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
1200 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
10.31 mm
Dielectric Material
TANTALUM (WET)
JESD-609 Code
e0
Length
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Tray
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-STD-202
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T291C128M010ASC
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF,
    VS

Alternate Parts for T291C128M010ASC

This table gives cross-reference parts and alternative options found for T291C128M010ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T291C128M010ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TWCD128M010SCSZ0000 CAPACITOR, TANTALUM, NON SOLID Kyocera AVX Components T291C128M010ASC vs TWCD128M010SCSZ0000
135D128X0010T3 Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T291C128M010ASC vs 135D128X0010T3
TWCD128M010SCLZ000H Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, Kyocera AVX Components T291C128M010ASC vs TWCD128M010SCLZ000H
TWCD128M010SLSZ0000 CAPACITOR, TANTALUM, NON SOLID Kyocera AVX Components T291C128M010ASC vs TWCD128M010SLSZ0000
TWCD128M010SCLZ0000 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, Kyocera AVX Components T291C128M010ASC vs TWCD128M010SCLZ0000
T191C128M010PSC Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, KEMET Corporation T291C128M010ASC vs T191C128M010PSC
T191C128M010ASC Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, KEMET Corporation T291C128M010ASC vs T191C128M010ASC
TWCD128M010SCLZ070H Tantalum Capacitor, Kyocera AVX Components T291C128M010ASC vs TWCD128M010SCLZ070H
T195C128M010ATC Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, KEMET Corporation T291C128M010ASC vs T195C128M010ATC
T291C128M010PSC Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, KEMET Corporation T291C128M010ASC vs T291C128M010PSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T291C128M010ASC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T291C128M010ASC by KEMET Corporation

Select Manufacturer
Which Manufacturer of T291C128M010ASC would you like to use for your alert(s)?
  • Please alert me when T291C128M010ASC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T291C128M010ASC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T291C128M010ASC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T291C128M010ASC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T291C128M010ASC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T291C128M010ASC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: