Part Details for TWCD128M010SCSZ000H by Kyocera AVX Components
Overview of TWCD128M010SCSZ000H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD128M010SCSZ000H
TWCD128M010SCSZ000H CAD Models
TWCD128M010SCSZ000H Part Data Attributes
|
TWCD128M010SCSZ000H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD128M010SCSZ000H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1510 mΩ | |
JESD-609 Code | e0 | |
Length | 19.46 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Terminal Finish | Tin/Lead (Sn60Pb40) |
Alternate Parts for TWCD128M010SCSZ000H
This table gives cross-reference parts and alternative options found for TWCD128M010SCSZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD128M010SCSZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD128M010SCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCD128M010SCSZ000H vs TWCD128M010SCSZ0000 |
135D128X0010T3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD128M010SCSZ000H vs 135D128X0010T3 |
TWCD128M010SCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Kyocera AVX Components | TWCD128M010SCSZ000H vs TWCD128M010SCLZ000H |
TWCD128M010SLSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCD128M010SCSZ000H vs TWCD128M010SLSZ0000 |
TWCD128M010SCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Kyocera AVX Components | TWCD128M010SCSZ000H vs TWCD128M010SCLZ0000 |
T191C128M010PSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, | KEMET Corporation | TWCD128M010SCSZ000H vs T191C128M010PSC |
T191C128M010ASC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, | KEMET Corporation | TWCD128M010SCSZ000H vs T191C128M010ASC |
TWCD128M010SCLZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD128M010SCSZ000H vs TWCD128M010SCLZ070H |
T195C128M010ATC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, | KEMET Corporation | TWCD128M010SCSZ000H vs T195C128M010ATC |
T291C128M010PSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, | KEMET Corporation | TWCD128M010SCSZ000H vs T291C128M010PSC |