Part Details for T15M1024A-100NI by TM Technology Inc
Overview of T15M1024A-100NI by TM Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T15M1024A-100NI
T15M1024A-100NI CAD Models
T15M1024A-100NI Part Data Attributes
|
T15M1024A-100NI
TM Technology Inc
Buy Now
Datasheet
|
Compare Parts:
T15M1024A-100NI
TM Technology Inc
Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, DIP-32
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TM TECHNOLOGY INC | |
Package Description | DIP, DIP32,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for T15M1024A-100NI
This table gives cross-reference parts and alternative options found for T15M1024A-100NI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T15M1024A-100NI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS128K32-45HSME | SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | T15M1024A-100NI vs WS128K32-45HSME |
CY7C194-35LC | Standard SRAM, 64KX4, 35ns, CMOS, LCC-28 | Cypress Semiconductor | T15M1024A-100NI vs CY7C194-35LC |
SMDP-65656L45 | Standard SRAM, 32KX8, CMOS, CDFP28, | Temic Semiconductors | T15M1024A-100NI vs SMDP-65656L45 |
FT6264-45PCLF | Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Force Technologies Ltd | T15M1024A-100NI vs FT6264-45PCLF |
FT6198A-20DC | Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | T15M1024A-100NI vs FT6198A-20DC |
WS128K32V-20G4S | SRAM Module, 512KX8, 20ns, CMOS, | White Electronic Designs Corp | T15M1024A-100NI vs WS128K32V-20G4S |
WS128K32-20G4I | SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | T15M1024A-100NI vs WS128K32-20G4I |
MB8287-35PSK | Standard SRAM, 32KX8, 35ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 | FUJITSU Semiconductor Limited | T15M1024A-100NI vs MB8287-35PSK |
WS128K32-45G2IA | SRAM Module, 512KX8, 45ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | T15M1024A-100NI vs WS128K32-45G2IA |
IMS1820W-35 | 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | T15M1024A-100NI vs IMS1820W-35 |