Datasheets
SIT9366AI-2B1-25E125.000000 by: SiTime Corporation

LVDS Output Clock Oscillator, 125MHz Nom, PQFD-6

Part Details for SIT9366AI-2B1-25E125.000000 by SiTime Corporation

Overview of SIT9366AI-2B1-25E125.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9366AI-2B1-33E1.000000 SiTime SIT9366AI-2B1-33E1.000000
SIT9366AI-1C1-25E125.000000 SiTime SIT9366AI-1C1-25E125.000000
SIT9366AI-2E2-25E125.000000 SiTime SIT9366AI-2E2-25E125.000000

Price & Stock for SIT9366AI-2B1-25E125.000000

Part # Distributor Description Stock Price Buy
DISTI # SiT9366AI-2B1-25E125.000000
SiTime Corporation 1 to 220 MHz, Ultra-low Jitter Differential XO Package Multiple: 1 891
  • 1 $9.0810
  • 100 $8.4330
  • 500 $7.6220
  • 1,000 $7.1360
$7.1360 / $9.0810 Buy Now
DISTI # C1S715220204278
Chip1Stop MEMS Oscillators RoHS: Compliant 1928
  • 10 $10.2000
  • 50 $8.9300
  • 100 $8.2500
  • 250 $7.3500
$7.3500 / $10.2000 Buy Now

Part Details for SIT9366AI-2B1-25E125.000000

SIT9366AI-2B1-25E125.000000 CAD Models

SIT9366AI-2B1-25E125.000000 Part Data Attributes

SIT9366AI-2B1-25E125.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9366AI-2B1-25E125.000000 SiTime Corporation LVDS Output Clock Oscillator, 125MHz Nom, PQFD-6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description SOLCC6,.1,43
Reach Compliance Code unknown
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.47 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 125 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.47 ns
Screening Level MIL-STD-883F
Supply Current-Max 79 mA
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT9366AI-2B1-25E125.000000

This table gives cross-reference parts and alternative options found for SIT9366AI-2B1-25E125.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9366AI-2B1-25E125.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MO9120DD6-D0G-25E0-0125000000D LVDS Output Clock Oscillator, 125MHz Nom, KDS Daishinku Corp SIT9366AI-2B1-25E125.000000 vs MO9120DD6-D0G-25E0-0125000000D
SIT9365AC-2B1-25E125.000000T LVDS Output Clock Oscillator, SiTime Corporation SIT9366AI-2B1-25E125.000000 vs SIT9365AC-2B1-25E125.000000T
ASTMUPLDE-25-125.000MHZ-LJ-E LVDS Output Clock Oscillator, Abracon Corporation SIT9366AI-2B1-25E125.000000 vs ASTMUPLDE-25-125.000MHZ-LJ-E
ASTMUPLDE-25-125.000MHZ-EJ-E LVDS Output Clock Oscillator, Abracon Corporation SIT9366AI-2B1-25E125.000000 vs ASTMUPLDE-25-125.000MHZ-EJ-E
SIT9365AI-2B1-25E125.000000 LVDS Output Clock Oscillator, SiTime Corporation SIT9366AI-2B1-25E125.000000 vs SIT9365AI-2B1-25E125.000000
SIT9366AC-2B1-25E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, PQFD-6 SiTime Corporation SIT9366AI-2B1-25E125.000000 vs SIT9366AC-2B1-25E125.000000
SIT9120AI-2B1-25E125.000000G LVDS Output Clock Oscillator, 125MHz Nom, SiTime Corporation SIT9366AI-2B1-25E125.000000 vs SIT9120AI-2B1-25E125.000000G
SIT9121AI-2B1-25E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, SiTime Corporation SIT9366AI-2B1-25E125.000000 vs SIT9121AI-2B1-25E125.000000
SIT9120AI-2B1-25E125.000000E LVDS Output Clock Oscillator, 125MHz Nom, SiTime Corporation SIT9366AI-2B1-25E125.000000 vs SIT9120AI-2B1-25E125.000000E
SIT9365AE-2B1-25E125.000000 Standard Frequency Low Jitter Differential XO SiTime Corporation SIT9366AI-2B1-25E125.000000 vs SIT9365AE-2B1-25E125.000000
Part Number Description Manufacturer Compare
531FB125M000BGR LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9366AI-2B1-25E125.000000 vs 531FB125M000BGR
EMDS12F2H-125.000MTR CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9366AI-2B1-25E125.000000 vs EMDS12F2H-125.000MTR
EMDS22F2H-125.000M CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9366AI-2B1-25E125.000000 vs EMDS22F2H-125.000M
SIT9365AC-2C1-25E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, PQFV-6 SiTime Corporation SIT9366AI-2B1-25E125.000000 vs SIT9365AC-2C1-25E125.000000
530SB125M000DGR LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9366AI-2B1-25E125.000000 vs 530SB125M000DGR
L242-125.0M LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 Connor-Winfield SIT9366AI-2B1-25E125.000000 vs L242-125.0M
SIT9366AI-2B1-25E125.000000G LVDS Output Clock Oscillator, 125MHz Nom, PQFD-6 SiTime Corporation SIT9366AI-2B1-25E125.000000 vs SIT9366AI-2B1-25E125.000000G
SIT9121AI-2B1-25E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, SiTime Corporation SIT9366AI-2B1-25E125.000000 vs SIT9121AI-2B1-25E125.000000
530FB125M000BGR LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9366AI-2B1-25E125.000000 vs 530FB125M000BGR
SIT9121AC-2C1-25E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, SiTime Corporation SIT9366AI-2B1-25E125.000000 vs SIT9121AC-2C1-25E125.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9366AI-2B1-25E125.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9366AI-2B1-25E125.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9366AI-2B1-25E125.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9366AI-2B1-25E125.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9366AI-2B1-25E125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9366AI-2B1-25E125.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9366AI-2B1-25E125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9366AI-2B1-25E125.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9366AI-2B1-25E125.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: