Part Details for 531FB125M000BGR by Silicon Laboratories Inc
Overview of 531FB125M000BGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 531FB125M000BGR
531FB125M000BGR CAD Models
531FB125M000BGR Part Data Attributes
|
531FB125M000BGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
531FB125M000BGR
Silicon Laboratories Inc
LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 177.8mm x 127.0mm x 41.91mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 531FB125M000BGR
This table gives cross-reference parts and alternative options found for 531FB125M000BGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531FB125M000BGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
531FB125M000DG | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 531FB125M000BGR vs 531FB125M000DG |
531SB125M000DG | Silicon Laboratories Inc | Check for Price | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 531FB125M000BGR vs 531SB125M000DG |
EMDS22F2H-125.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | 531FB125M000BGR vs EMDS22F2H-125.000MTR |
531SB125M000DGR | Silicon Laboratories Inc | Check for Price | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 531FB125M000BGR vs 531SB125M000DGR |
SIT9366AI-2B1-25E125.000000G | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, PQFD-6 | 531FB125M000BGR vs SIT9366AI-2B1-25E125.000000G |
EMDS22F2J-125.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | 531FB125M000BGR vs EMDS22F2J-125.000M |
SIT9121AI-2B1-25E125.000000 | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, | 531FB125M000BGR vs SIT9121AI-2B1-25E125.000000 |
530SB125M000DG | Silicon Laboratories Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 531FB125M000BGR vs 530SB125M000DG |
EMDS22F2J-125.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | 531FB125M000BGR vs EMDS22F2J-125.000MTR |
SIT9365AE-2B1-25E125.000000 | SiTime Corporation | Check for Price | Standard Frequency Low Jitter Differential XO | 531FB125M000BGR vs SIT9365AE-2B1-25E125.000000 |