Filter Your Search
1 - 3 of 3 results
|
SIT9366AI-2B1-25E125.000000G
SiTime Corporation
|
Check for Price | Yes | Active | 125 MHz | 20 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 470 ps | NO | 470 ps | 79 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | PQFD-6 | compliant | Clock | ||||
|
SIT9366AI-2B1-25E125.000000
SiTime Corporation
|
Check for Price | Yes | Active | 125 MHz | 20 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 470 ps | NO | 470 ps | 79 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | unknown | Clock | SiTime | ||
|
SiT9366AI-2B1-25E125.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |