-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X5628
|
Newark | Digital Isolator, 1, 40 Ns, 5 V, 30 V, Nsoic, 8 Rohs Compliant: Yes |Silicon Labs SI8261BCC-C-IS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $3.0300 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
DISTI #
SI8261BCC-C-IS
|
TME | IC: driver, gate driver, SO8, 4A, Ch: 1, Uoper: 6.5÷30V Min Qty: 1 | 0 |
|
$2.4500 / $3.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8261BCC-C-IS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8261BCC-C-IS
Silicon Laboratories Inc
Buffer/Inverter Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.06 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SI8261BCC-C-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8261BCC-C-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8261BCC-C-ISR | Buffer/Inverter Based MOSFET Driver, | Silicon Laboratories Inc | SI8261BCC-C-IS vs SI8261BCC-C-ISR |
SI8261BCC-C-IS | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | Skyworks Solutions Inc | SI8261BCC-C-IS vs SI8261BCC-C-IS |