SY10H350JCTR vs MC10H350FNR2 feature comparison

SY10H350JCTR Microchip Technology Inc

Buy Now Datasheet

MC10H350FNR2 onsemi

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Part Package Code QLCC QLCC
Package Description LCC-20 PLASTIC, LCC-20
Pin Count 20 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Delay-Max 5 ns 5 ns
Interface IC Type PECL TO TTL TRANSLATOR PECL TO TTL TRANSLATOR
JESD-30 Code S-PQCC-J20 S-PQCC-J20
Length 8.94 mm 8.965 mm
Number of Bits 1 1
Number of Functions 4 4
Number of Terminals 20 20
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Latch or Register NONE NONE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.94 mm 8.965 mm
Base Number Matches 1 2
Rohs Code No
Factory Lead Time 4 Weeks
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Technology ECL
Terminal Finish TIN LEAD

Compare SY10H350JCTR with alternatives

Compare MC10H350FNR2 with alternatives