Filter Your Search
1 - 2 of 2 results
|
SY10EP16VZCTR
Micrel Inc
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL10K | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN ECL MODE | YES | GENERAL PURPOSE | 1 | 250 ps | 42 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | ||||
|
SY10EP16VZCTR
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ALSO OPERATES WITH NEG SUPPLY FROM -3V TO -5.5V | GENERAL PURPOSE | 1 | 300 ps | 5.5 V | 3 V | YES | R-PDSO-G8 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |