Part Details for SY10EL89ZI by Microchip Technology Inc
Overview of SY10EL89ZI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Part Details for SY10EL89ZI
SY10EL89ZI CAD Models
SY10EL89ZI Part Data Attributes
|
SY10EL89ZI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EL89ZI
Microchip Technology Inc
Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, 0.150 INCH, SOIC-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00015 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.93 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.36 V | |
Output Characteristics | DIFFERENTIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 28 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 0.49 ns | |
Width | 3.94 mm |
Alternate Parts for SY10EL89ZI
This table gives cross-reference parts and alternative options found for SY10EL89ZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL89ZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL89DG | Coaxial Cable Driver, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY10EL89ZI vs MC10EL89DG |
MC10EL89DR2G | Coaxial Cable Driver, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY10EL89ZI vs MC10EL89DR2G |
SY10EL89ZG-TR | LINE DRIVER, PDSO8 | Microchip Technology Inc | SY10EL89ZI vs SY10EL89ZG-TR |
SY10EL89ZCTR | Line Driver, 1 Func, 2 Driver, ECL, PDSO8 | Microchip Technology Inc | SY10EL89ZI vs SY10EL89ZCTR |
SY10EL89ZG | LINE DRIVER, PDSO8 | Microchip Technology Inc | SY10EL89ZI vs SY10EL89ZG |
SY10EL89ZC | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10EL89ZI vs SY10EL89ZC |
MC10EL89D | LINE DRIVER, PDSO8, PLASTIC, SOIC-8 | onsemi | SY10EL89ZI vs MC10EL89D |
SY10EL89ZITR | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10EL89ZI vs SY10EL89ZITR |