SY10EL89ZG-TR
Description: LINE DRIVER, PDSO8

Overview of SY10EL89ZG-TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation Financial Technology (Fintech) Telecommunications

CAD Models for SY10EL89ZG-TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY10EL89ZG-TR by Microchip Technology Inc

SY10EL89ZG-TR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.150 INCH, SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.93 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Transmit Delay-Max
0.44 ns
Width
3.94 mm
Want to compare parts?
  1. SY10EL89ZG-TR
    Microchip Technology Inc
    LINE DRIVER, PDSO8
    VS

Alternate Parts for SY10EL89ZG-TR

This table gives cross-reference parts and alternative options found for SY10EL89ZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL89ZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10EL89DG Coaxial Cable Driver, SOIC-8 Narrow Body, 98-TUBE onsemi SY10EL89ZG-TR vs MC10EL89DG
SY10EL89ZITR Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY10EL89ZG-TR vs SY10EL89ZITR
SY10EL89ZITR Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY10EL89ZG-TR vs SY10EL89ZITR
MC10EL89D LINE DRIVER, PDSO8, PLASTIC, SOIC-8 onsemi SY10EL89ZG-TR vs MC10EL89D
SY10EL89ZC Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY10EL89ZG-TR vs SY10EL89ZC
Part Number Description Manufacturer Compare
SY10EL89ZITR Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY10EL89ZG-TR vs SY10EL89ZITR
SY10EL89ZC Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY10EL89ZG-TR vs SY10EL89ZC
SY10EL89ZITR Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY10EL89ZG-TR vs SY10EL89ZITR
SY10EL89ZCTR Line Driver, 1 Func, 2 Driver, ECL, PDSO8 Microchip Technology Inc SY10EL89ZG-TR vs SY10EL89ZCTR
MC10EL89D LINE DRIVER, PDSO8, PLASTIC, SOIC-8 onsemi SY10EL89ZG-TR vs MC10EL89D
MC10EL89DG Coaxial Cable Driver, SOIC-8 Narrow Body, 98-TUBE onsemi SY10EL89ZG-TR vs MC10EL89DG

Related Parts for SY10EL89ZG-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY10EL89ZG-TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY10EL89ZG-TR by Microchip Technology Inc

  • Please alert me when SY10EL89ZG-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SY10EL89ZG-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY10EL89ZG-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SY10EL89ZG-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY10EL89ZG-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY10EL89ZG-TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: