Part Details for SY101L474-7DCS by Synergy Semiconductor Corp
Overview of SY101L474-7DCS by Synergy Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1027DCS8-5#PBF | Analog Devices | Prec 5 V Ref | |
LT1027DCS8-5#TRPBF | Analog Devices | Prec 5 V Ref |
Part Details for SY101L474-7DCS
SY101L474-7DCS CAD Models
SY101L474-7DCS Part Data Attributes
|
SY101L474-7DCS
Synergy Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SY101L474-7DCS
Synergy Semiconductor Corp
Standard SRAM, 1KX4, 7ns, ECL, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Access Time-Max | 7 ns | |
Additional Feature | TEMP SPECIFIED AS TC | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.18 mA | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SY101L474-7DCS
This table gives cross-reference parts and alternative options found for SY101L474-7DCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY101L474-7DCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C150-35DMB | Cache SRAM, 1KX4, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | SY101L474-7DCS vs CY7C150-35DMB |
UPB100474D-15 | Standard SRAM, 1KX4, 15ns, ECL100K, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | NEC Electronics America Inc | SY101L474-7DCS vs UPB100474D-15 |
AM10474-15DCB | Standard SRAM, 1KX4, 15ns, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | SY101L474-7DCS vs AM10474-15DCB |
CY7C150-15DMB | Cache SRAM, 1KX4, 15ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | SY101L474-7DCS vs CY7C150-15DMB |
CY8C150-25DC | Standard SRAM, 1KX4, 25ns, CMOS, CDIP24, | Cypress Semiconductor | SY101L474-7DCS vs CY8C150-25DC |
AM9150-35DCB | Standard SRAM, 1KX4, 35ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | SY101L474-7DCS vs AM9150-35DCB |
SY100L474-5DCS | Standard SRAM, 1KX4, 5ns, ECL, CDIP24, | Synergy Semiconductor Corp | SY101L474-7DCS vs SY100L474-5DCS |
SY100474-7DCS | Standard SRAM, 1KX4, 7ns, ECL, CDIP24, 0.400 INCH, HERMETIC SEALED, CERDIP-24 | Micrel Inc | SY101L474-7DCS vs SY100474-7DCS |
AM9150-25DCB | Standard SRAM, 1KX4, 25ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | SY101L474-7DCS vs AM9150-25DCB |
MBM10474A-10CZ | 1KX4 STANDARD SRAM, 10ns, CDIP24, CERDIP-24 | FUJITSU Limited | SY101L474-7DCS vs MBM10474A-10CZ |