Part Details for CY7C150-15DMB by Cypress Semiconductor
Overview of CY7C150-15DMB by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9015DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 9015DMQB. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for CY7C150-15DMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SRAM,1KX4,CMOS,DIP,24PIN,CERAMIC | 1 |
|
$70.0000 | Buy Now |
Part Details for CY7C150-15DMB
CY7C150-15DMB CAD Models
CY7C150-15DMB Part Data Attributes
|
CY7C150-15DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C150-15DMB
Cypress Semiconductor
Cache SRAM, 1KX4, 15ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | MEMORY RESET FUNCTION | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Memory Density | 4096 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.1 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C150-15DMB
This table gives cross-reference parts and alternative options found for CY7C150-15DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C150-15DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C150-35DMB | Cypress Semiconductor | Check for Price | Cache SRAM, 1KX4, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | CY7C150-15DMB vs CY7C150-35DMB |
MBM100474-15Z | FUJITSU Limited | Check for Price | 1KX4 STANDARD SRAM, 15ns, CDIP24, CERDIP-24 | CY7C150-15DMB vs MBM100474-15Z |
UPB100474ED-3 | NEC Electronics America Inc | Check for Price | Standard SRAM, 1KX4, 3ns, ECL, CDIP24, CERDIP-24 | CY7C150-15DMB vs UPB100474ED-3 |
MBM101474A-3CZ | FUJITSU Semiconductor Limited | Check for Price | Standard SRAM, 1KX4, 3ns, TTL, CDIP24, CERDIP-24 | CY7C150-15DMB vs MBM101474A-3CZ |
AM9150-45DCB | AMD | Check for Price | Standard SRAM, 1KX4, 45ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | CY7C150-15DMB vs AM9150-45DCB |
SY100L474-5DCS | Synergy Semiconductor Corp | Check for Price | Standard SRAM, 1KX4, 5ns, ECL, CDIP24, | CY7C150-15DMB vs SY100L474-5DCS |
UPB100474AD-6 | NEC Electronics America Inc | Check for Price | Standard SRAM, 1KX4, 6ns, ECL100K, CDIP24, 0.400 INCH, CERDIP-24 | CY7C150-15DMB vs UPB100474AD-6 |
AM9150-25DCB | AMD | Check for Price | Standard SRAM, 1KX4, 25ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | CY7C150-15DMB vs AM9150-25DCB |
CY8C150-25PC | Cypress Semiconductor | Check for Price | Standard SRAM, 1KX4, 25ns, CMOS, PDIP24 | CY7C150-15DMB vs CY8C150-25PC |
10A474S3DF | Integrated Device Technology Inc | Check for Price | CDIP-24, Tube | CY7C150-15DMB vs 10A474S3DF |