Part Details for SY100ELT23ZI by Micrel Inc
Overview of SY100ELT23ZI by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SY100ELT23ZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DUAL DIFFERENTIAL PECL-TO-TTL TRANSLATOR PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8 RoHS: Not Compliant | Europe - 85 |
|
RFQ |
Part Details for SY100ELT23ZI
SY100ELT23ZI CAD Models
SY100ELT23ZI Part Data Attributes:
|
SY100ELT23ZI
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100ELT23ZI
Micrel Inc
PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 3.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100ELT23ZI
This table gives cross-reference parts and alternative options found for SY100ELT23ZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100ELT23ZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ELT23DR2 | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | SY100ELT23ZI vs MC100ELT23DR2 |
MC100ELT23DR2 | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100ELT23ZI vs MC100ELT23DR2 |
MC100ELT23D | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | SY100ELT23ZI vs MC100ELT23D |
SY100ELT23ZCTR | PECL to TTL Translator, 2 Func, True Output, BIPolar, PDSO8 | Micrel Inc | SY100ELT23ZI vs SY100ELT23ZCTR |