Part Details for SY100ELT23ZCL by Micrel Inc
Overview of SY100ELT23ZCL by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SY100ELT23ZCL
SY100ELT23ZCL CAD Models
SY100ELT23ZCL Part Data Attributes:
|
SY100ELT23ZCL
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100ELT23ZCL
Micrel Inc
ECL to TTL Translator, 2 Func, True Output, BIPolar, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
Delay-Max | 3 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SY100ELT23ZCL
This table gives cross-reference parts and alternative options found for SY100ELT23ZCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100ELT23ZCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100ELT23ZGTR | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100ELT23ZCL vs SY100ELT23ZGTR |
SY100ELT23ZCTR | PECL to TTL Translator, 2 Func, True Output, BIPolar, PDSO8 | Microchip Technology Inc | SY100ELT23ZCL vs SY100ELT23ZCTR |
SY100ELT23ZG | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | Microchip Technology Inc | SY100ELT23ZCL vs SY100ELT23ZG |