Part Details for SY100EL58ZG by Microchip Technology Inc
Overview of SY100EL58ZG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Part Details for SY100EL58ZG
SY100EL58ZG CAD Models
SY100EL58ZG Part Data Attributes
|
SY100EL58ZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL58ZG
Microchip Technology Inc
100EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.37 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for SY100EL58ZG
This table gives cross-reference parts and alternative options found for SY100EL58ZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL58ZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL58ZCTR | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8 | Micrel Inc | SY100EL58ZG vs SY100EL58ZCTR |
SY100EL58ZC | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8 | Microchip Technology Inc | SY100EL58ZG vs SY100EL58ZC |
SK100EL58DT | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | SY100EL58ZG vs SK100EL58DT |
SY100EL58ZGTR | 100EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100EL58ZG vs SY100EL58ZGTR |
SK100EL58D | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | SY100EL58ZG vs SK100EL58D |
SY100EL58ZITR | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL58ZG vs SY100EL58ZITR |
SY100EL58ZG-TR | 100EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100EL58ZG vs SY100EL58ZG-TR |
SY100EL58ZI | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL58ZG vs SY100EL58ZI |
SY100EL58ZC | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8 | Micrel Inc | SY100EL58ZG vs SY100EL58ZC |