Part Details for SY100EL58ZG-TR by Microchip Technology Inc
Overview of SY100EL58ZG-TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Price & Stock for SY100EL58ZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$2.6928 / $5.3856 | Buy Now |
Part Details for SY100EL58ZG-TR
SY100EL58ZG-TR CAD Models
SY100EL58ZG-TR Part Data Attributes
|
SY100EL58ZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL58ZG-TR
Microchip Technology Inc
100EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 0.37 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for SY100EL58ZG-TR
This table gives cross-reference parts and alternative options found for SY100EL58ZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL58ZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL58ZCTR | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8 | Micrel Inc | SY100EL58ZG-TR vs SY100EL58ZCTR |
SY100EL58ZC | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8 | Microchip Technology Inc | SY100EL58ZG-TR vs SY100EL58ZC |
SK100EL58DT | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | SY100EL58ZG-TR vs SK100EL58DT |
SY100EL58ZGTR | 100EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100EL58ZG-TR vs SY100EL58ZGTR |
SK100EL58D | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | SY100EL58ZG-TR vs SK100EL58D |
SY100EL58ZITR | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL58ZG-TR vs SY100EL58ZITR |
SY100EL58ZG | 100EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100EL58ZG-TR vs SY100EL58ZG |
SY100EL58ZI | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL58ZG-TR vs SY100EL58ZI |
SY100EL58ZC | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8 | Micrel Inc | SY100EL58ZG-TR vs SY100EL58ZC |