Part Details for SK100EL58D by Semtech Corporation
Overview of SK100EL58D by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK100EL58D
SK100EL58D CAD Models
SK100EL58D Part Data Attributes
|
SK100EL58D
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100EL58D
Semtech Corporation
Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VEE=-5.5V TO -4.2V WITH VCC=0 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 0.365 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SK100EL58D
This table gives cross-reference parts and alternative options found for SK100EL58D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100EL58D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL58ZCTR | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8 | Micrel Inc | SK100EL58D vs SY100EL58ZCTR |
SY100EL58ZC | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8 | Microchip Technology Inc | SK100EL58D vs SY100EL58ZC |
SK100EL58DT | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | SK100EL58D vs SK100EL58DT |
SY100EL58ZGTR | 100EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SK100EL58D vs SY100EL58ZGTR |
SY100EL58ZITR | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SK100EL58D vs SY100EL58ZITR |
SY100EL58ZG | 100EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SK100EL58D vs SY100EL58ZG |
SY100EL58ZG-TR | 100EL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SK100EL58D vs SY100EL58ZG-TR |
SY100EL58ZI | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SK100EL58D vs SY100EL58ZI |
SY100EL58ZC | Multiplexer, 100EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8 | Micrel Inc | SK100EL58D vs SY100EL58ZC |