Part Details for SY100EL33ZCTR by Micrel Inc
Overview of SY100EL33ZCTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EL33ZCTR
SY100EL33ZCTR CAD Models
SY100EL33ZCTR Part Data Attributes:
|
SY100EL33ZCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL33ZCTR
Micrel Inc
Prescaler, 100EL Series, 1-Func, Bipolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Logic IC Type | PRESCALER | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.73 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm | |
fmax-Min | 3800 MHz |
Alternate Parts for SY100EL33ZCTR
This table gives cross-reference parts and alternative options found for SY100EL33ZCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL33ZCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL33DR2G | 5.0 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY100EL33ZCTR vs MC100EL33DR2G |
SK100EL33WDT | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | SY100EL33ZCTR vs SK100EL33WDT |
SY100EL33ZC | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL33ZCTR vs SY100EL33ZC |
SY100EL33ZI | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL33ZCTR vs SY100EL33ZI |
SK100EL33WD | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | SY100EL33ZCTR vs SK100EL33WD |
SY100EL33ZITR | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL33ZCTR vs SY100EL33ZITR |
SY100EL33ZCTR | Prescaler, 100EL Series, 1-Func, Bipolar, PDSO8 | Microchip Technology Inc | SY100EL33ZCTR vs SY100EL33ZCTR |
MC100EL33D | 100EL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | SY100EL33ZCTR vs MC100EL33D |
SY100EL33ZG | 100EL SERIES, PRESCALER, PDSO8 | Microchip Technology Inc | SY100EL33ZCTR vs SY100EL33ZG |
MC100EL33DR2 | 100EL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | SY100EL33ZCTR vs MC100EL33DR2 |