Part Details for MC100LVEL33DG by onsemi
Overview of MC100LVEL33DG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC100LVEL33DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3906
|
Newark | Divide-By-4 Ecl Divider, Soic-8, No. Of Inputs:1Inputs, Clock Frequency:4Ghz, Supply Voltage Min:3V, Supply Voltage Max:3.8V, Logic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Onsemi MC100LVEL33DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $4.9700 | Buy Now |
DISTI #
MC100LVEL33DGOS-ND
|
DigiKey | IC DIVIDER BY 4 1-BIT 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
412 In Stock |
|
$3.2010 / $4.3300 | Buy Now |
DISTI #
MC100LVEL33DG
|
Avnet Americas | Clock Divider Buffer 2-OUT 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100LVEL33DG) RoHS: Compliant Min Qty: 227 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 12544 Partner Stock |
|
$2.7404 / $3.2708 | Buy Now |
DISTI #
MC100LVEL33DG
|
Avnet Americas | Clock Divider Buffer 2-OUT 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100LVEL33DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 12544 Factory Stock |
|
$3.4315 / $3.8412 | Buy Now |
DISTI #
863-MC100LVEL33DG
|
Mouser Electronics | Clock Drivers & Distribution 3.3V ECL Divide By 4 Divider RoHS: Compliant | 106 |
|
$3.3600 / $6.1600 | Buy Now |
|
Future Electronics | MC100LVEL33 Series 4 GHz 3.8 V Surface Mount ECL ÷4 Divider - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Container: Tube | 0Tube |
|
$3.8500 / $4.0900 | Buy Now |
|
Bristol Electronics | 940 |
|
RFQ | ||
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Rochester Electronics | MC100LVEL33 - Prescaler, 100LVEL Series, 1-Func, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 4704 |
|
$3.1700 / $3.7300 | Buy Now |
DISTI #
MC100LVEL33DG
|
Avnet Silica | Clock Divider Buffer 2-OUT 8-Pin SOIC N Rail (Alt: MC100LVEL33DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC100LVEL33DG
MC100LVEL33DG CAD Models
MC100LVEL33DG Part Data Attributes:
|
MC100LVEL33DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL33DG
onsemi
3.3 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 3800000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 39 mA | |
Propagation Delay (tpd) | 0.82 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 3800 MHz |
Alternate Parts for MC100LVEL33DG
This table gives cross-reference parts and alternative options found for MC100LVEL33DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL33DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL33DR2 | 100LVEL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | MC100LVEL33DG vs MC100LVEL33DR2 |
MC100LVEL33DR2 | 100LVEL SERIES, PRESCALER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100LVEL33DG vs MC100LVEL33DR2 |
MC100LVEL33D | 100LVEL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | MC100LVEL33DG vs MC100LVEL33D |
MC100LVEL33DR2G | 3.3 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100LVEL33DG vs MC100LVEL33DR2G |