Logic
MC100EL33DR2G
onsemi
Description: 5.0 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 2500-REEL

Overview of MC100EL33DR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC100EL33DR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK3661
Newark Mc100El33Dr2G, Flip-Flops |Onsemi MC100EL33DR2G RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.6300
  • 250 $3.0500
  • 500 $2.9500
$2.9500 / $3.6300 Buy Now
DISTI # MC100EL33DR2G
Avnet Americas Divider 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EL33DR2G) RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 4049 Partner Stock
  • 112 $3.3300
  • 120 $3.2400
  • 230 $3.1500
  • 560 $3.0600
  • 1,200 $2.9700
  • 5,600 $2.8800
  • 12,000 $2.7900
$2.7900 / $3.3300 Buy Now
Rochester Electronics MC100EL33 - Prescaler, 100EL Series, 1-Func, ECL, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2500
  • 1 $3.2800
  • 25 $3.2100
  • 100 $3.0800
  • 500 $2.9500
  • 1,000 $2.7800
$2.7800 / $3.2800 Buy Now

CAD Models for MC100EL33DR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC100EL33DR2G by onsemi

MC100EL33DR2G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
LEAD FREE, SOIC-8
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family
100EL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Logic IC Type
PRESCALER
Max Frequency@Nom-Sup
3800000000 Hz
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
33 mA
Propagation Delay (tpd)
0.81 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
fmax-Min
3800 MHz
Want to compare parts?
  1. MC100EL33DR2G
    onsemi
    5.0 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 2500-REEL
    VS

Alternate Parts for MC100EL33DR2G

This table gives cross-reference parts and alternative options found for MC100EL33DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL33DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100EL33ZCTR Prescaler, 100EL Series, 1-Func, Bipolar, PDSO8 Micrel Inc MC100EL33DR2G vs SY100EL33ZCTR
MC100EL33D 100EL SERIES, PRESCALER, PDSO8, SOIC-8 onsemi MC100EL33DR2G vs MC100EL33D
SK100EL33WDT Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Semtech Corporation MC100EL33DR2G vs SK100EL33WDT
SY100EL33ZITR Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc MC100EL33DR2G vs SY100EL33ZITR
SY100EL33ZC Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc MC100EL33DR2G vs SY100EL33ZC
SK100EL33WD Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Semtech Corporation MC100EL33DR2G vs SK100EL33WD
SY100EL33ZI Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc MC100EL33DR2G vs SY100EL33ZI
Part Number Description Manufacturer Compare
MC100EL33D 100EL SERIES, PRESCALER, PDSO8, SOIC-8 onsemi MC100EL33DR2G vs MC100EL33D
MC100LVEL32DTR2 100LVEL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8 onsemi MC100EL33DR2G vs MC100LVEL32DTR2
SY10EP33VKCTR 10EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, MSOP-8 Micrel Inc MC100EL33DR2G vs SY10EP33VKCTR
MC100LVEL32DTR2G 3.3 V ECL ÷2 Divider, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL onsemi MC100EL33DR2G vs MC100LVEL32DTR2G
MC10EP33DTR2G 3.3 V / 5.0 V ECL ÷·4 Divider, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL onsemi MC100EL33DR2G vs MC10EP33DTR2G
SY10EP33VKCTR 10EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, MSOP-8 Microchip Technology Inc MC100EL33DR2G vs SY10EP33VKCTR
MC10EL33DTR2 10EL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8 onsemi MC100EL33DR2G vs MC10EL33DTR2
MC10EL33DTR2G 5.0 V ECL ÷·4 Divider, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL onsemi MC100EL33DR2G vs MC10EL33DTR2G
SK100EL33WD Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Semtech Corporation MC100EL33DR2G vs SK100EL33WD
MC100LVEL32MNR4 100LVEL SERIES, PRESCALER, DSO8, DFN-8 onsemi MC100EL33DR2G vs MC100LVEL32MNR4

Related Parts for MC100EL33DR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100EL33DR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100EL33DR2G by onsemi

Select Manufacturer
Which Manufacturer of MC100EL33DR2G would you like to use for your alert(s)?
  • Please alert me when MC100EL33DR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100EL33DR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100EL33DR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100EL33DR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100EL33DR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100EL33DR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: