Logic
SY100EL32VZITR
Description: Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8

Overview of SY100EL32VZITR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation Financial Technology (Fintech) Telecommunications

CAD Models for SY100EL32VZITR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100EL32VZITR by Microchip Technology Inc

SY100EL32VZITR
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
100EL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.93 mm
Logic IC Type
PRESCALER
Number of Data/Clock Inputs
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Propagation Delay (tpd)
0.69 ns
Seated Height-Max
1.73 mm
Supply Voltage-Max (Vsup)
-5.5 V
Supply Voltage-Min (Vsup)
-3 V
Supply Voltage-Nom (Vsup)
-3.3 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.94 mm
fmax-Min
2600 MHz
Want to compare parts?
  1. SY100EL32VZITR
    Microchip Technology Inc
    Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8
    VS

Alternate Parts for SY100EL32VZITR

This table gives cross-reference parts and alternative options found for SY100EL32VZITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL32VZITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100EL32VZI Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY100EL32VZITR vs SY100EL32VZI
MC100EL32D 100EL SERIES, PRESCALER, PDSO8, SOIC-8 onsemi SY100EL32VZITR vs MC100EL32D
MC100EL32DR2G 5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 2500-REEL onsemi SY100EL32VZITR vs MC100EL32DR2G
SY100EL32VZCTR Prescaler, 100EL Series, 1-Func, ECL, PDSO8 Microchip Technology Inc SY100EL32VZITR vs SY100EL32VZCTR
SY100EL32VZGTR 100EL SERIES, PRESCALER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Microchip Technology Inc SY100EL32VZITR vs SY100EL32VZGTR
SY100EL32VZG 100EL SERIES, PRESCALER, PDSO8 Microchip Technology Inc SY100EL32VZITR vs SY100EL32VZG
MC100EL32DG 5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 98-TUBE onsemi SY100EL32VZITR vs MC100EL32DG
SY100EL32VZG-TR 100EL SERIES, PRESCALER, PDSO8 Microchip Technology Inc SY100EL32VZITR vs SY100EL32VZG-TR
Part Number Description Manufacturer Compare
SY100EP32VZI Monostable Multivibrator, 100E Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY100EL32VZITR vs SY100EP32VZI
MC100EP32DG 3.3 V / 5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 98-TUBE onsemi SY100EL32VZITR vs MC100EP32DG
SY100EL32VZCTR Prescaler, 100EL Series, 1-Func, ECL, PDSO8 Microchip Technology Inc SY100EL32VZITR vs SY100EL32VZCTR
SY100EP32VZG-TR 100EP SERIES, PRESCALER, PDSO8 Microchip Technology Inc SY100EL32VZITR vs SY100EP32VZG-TR
SY100EP32VZCTR Prescaler, 100EP Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY100EL32VZITR vs SY100EP32VZCTR
SY100EL32VZI Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY100EL32VZITR vs SY100EL32VZI
MC100EL32DR2G 5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 2500-REEL onsemi SY100EL32VZITR vs MC100EL32DR2G
MC100EL32DT IC 100EL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8, Prescaler/Multivibrator onsemi SY100EL32VZITR vs MC100EL32DT
SK100EL32WDT Prescaler, 100EL Series, 1-Func, ECL, PDSO8, SOIC-8 Semtech Corporation SY100EL32VZITR vs SK100EL32WDT
SY100EP32VZI Monostable Multivibrator, 100E Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY100EL32VZITR vs SY100EP32VZI

Related Parts for SY100EL32VZITR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100EL32VZITR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100EL32VZITR by Microchip Technology Inc

  • Please alert me when SY100EL32VZITR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SY100EL32VZITR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100EL32VZITR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SY100EL32VZITR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100EL32VZITR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100EL32VZITR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: