Part Details for MC100EL32D by onsemi
Overview of MC100EL32D by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC100EL32D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3654
|
Newark | Mc100El32D, Flip-Flops |Onsemi MC100EL32D Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
2156-MC100EL32D-ON-ND
|
DigiKey | IC DIVIDER DIV X2 ECL 5V 8SOIC Min Qty: 167 Lead time: 26 Weeks Container: Tube MARKETPLACE PRODUCT |
10709 In Stock |
|
$1.8000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | PRESCALER, 8 Pin, Plastic, SOP | 10 |
|
$2.3250 / $3.4875 | Buy Now |
|
Quest Components | PRESCALER, 8 Pin, Plastic, SOP | 40 |
|
$2.3250 / $3.4875 | Buy Now |
|
Quest Components | PRESCALER, 8 Pin, Plastic, SOP | 8 |
|
$3.1264 / $4.2633 | Buy Now |
|
Quest Components | PRESCALER, 8 Pin, Plastic, SOP | 13 |
|
$3.6450 / $7.2900 | Buy Now |
|
Rochester Electronics | MC100EL32 - Prescaler, 100EL Series, 1-Func, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10709 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for MC100EL32D
MC100EL32D CAD Models
MC100EL32D Part Data Attributes
|
MC100EL32D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL32D
onsemi
100EL SERIES, PRESCALER, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 2600000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 35 mA | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 2600 MHz |
Alternate Parts for MC100EL32D
This table gives cross-reference parts and alternative options found for MC100EL32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL32VZI | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC100EL32D vs SY100EL32VZI |
MC100EL32DR2G | 5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EL32D vs MC100EL32DR2G |
SY100EL32VZCTR | Prescaler, 100EL Series, 1-Func, ECL, PDSO8 | Microchip Technology Inc | MC100EL32D vs SY100EL32VZCTR |
SY100EL32VZGTR | 100EL SERIES, PRESCALER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | MC100EL32D vs SY100EL32VZGTR |
SY100EL32VZG | 100EL SERIES, PRESCALER, PDSO8 | Microchip Technology Inc | MC100EL32D vs SY100EL32VZG |
MC100EL32DG | 5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EL32D vs MC100EL32DG |
SY100EL32VZG-TR | 100EL SERIES, PRESCALER, PDSO8 | Microchip Technology Inc | MC100EL32D vs SY100EL32VZG-TR |