Logic
MC100EL32DR2G
onsemi
Description: 5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 2500-REEL

Overview of MC100EL32DR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for MC100EL32DR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 45J0914
Newark Ic, prescaler, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC100EL32DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,500 $3.0500
$3.0500 Buy Now
DISTI # 488-MC100EL32DR2GCT-ND
DigiKey IC DIVIDER BY 2 1-BIT 8SOIC Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2492
In Stock
  • 1 $6.1600
  • 10 $5.5610
  • 25 $5.3020
  • 100 $4.3969
  • 250 $4.0089
  • 500 $3.7503
  • 1,000 $3.3623
  • 2,500 $3.2010
$3.2010 / $6.1600 Buy Now
DISTI # MC100EL32DR2G
Avnet Americas Clock Divider Buffer 2-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EL32DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel 5000 Factory Stock
  • 2,500 $3.8412
  • 5,000 $3.7388
  • 10,000 $3.6363
  • 15,000 $3.5339
  • 20,000 $3.4315
$3.4315 / $3.8412 Buy Now
DISTI # 863-MC100EL32DR2G
Mouser Electronics Clock Drivers & Distribution 5V ECL Divide By 2 Divider RoHS: Compliant 2191
  • 1 $6.1500
  • 10 $5.5500
  • 25 $5.3000
  • 50 $4.7800
  • 100 $4.3900
  • 250 $4.0000
  • 500 $3.7400
  • 1,000 $3.3600
  • 2,500 $3.2300
$3.2300 / $6.1500 Buy Now
Future Electronics MC100EL Series 5.7 V 3 GHz Surface Mount ECL Divided by 2 Clock Divider - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks Container: Reel 0
Reel
  • 2,500 $3.1700
$3.1700 Buy Now
Rochester Electronics MC100EL32 - Prescaler, 100EL Series, 1-Func, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 7343
  • 1 $3.7300
  • 25 $3.6600
  • 100 $3.5100
  • 500 $3.3600
  • 1,000 $3.1700
$3.1700 / $3.7300 Buy Now
DISTI # MC100EL32DR2G
Avnet Silica Clock Divider Buffer 2-OUT 8-Pin SOIC N T/R (Alt: MC100EL32DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MC100EL32DR2G
EBV Elektronik Clock Divider Buffer 2-OUT 8-Pin SOIC N T/R (Alt: MC100EL32DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock 5000
RFQ

CAD Models for MC100EL32DR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC100EL32DR2G by onsemi

MC100EL32DR2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC-8 Narrow Body
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
28 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family
100EL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Logic IC Type
PRESCALER
Max Frequency@Nom-Sup
2600000000 Hz
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
35 mA
Propagation Delay (tpd)
0.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
fmax-Min
2600 MHz
Want to compare parts?
  1. MC100EL32DR2G
    onsemi
    5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 2500-REEL
    VS

Alternate Parts for MC100EL32DR2G

This table gives cross-reference parts and alternative options found for MC100EL32DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL32DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100EL32VZI Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC100EL32DR2G vs SY100EL32VZI
MC100EL32D 100EL SERIES, PRESCALER, PDSO8, SOIC-8 onsemi MC100EL32DR2G vs MC100EL32D
SY100EL32VZCTR Prescaler, 100EL Series, 1-Func, ECL, PDSO8 Microchip Technology Inc MC100EL32DR2G vs SY100EL32VZCTR
SY100EL32VZGTR 100EL SERIES, PRESCALER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Microchip Technology Inc MC100EL32DR2G vs SY100EL32VZGTR
SY100EL32VZG 100EL SERIES, PRESCALER, PDSO8 Microchip Technology Inc MC100EL32DR2G vs SY100EL32VZG
MC100EL32DG 5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 98-TUBE onsemi MC100EL32DR2G vs MC100EL32DG
SY100EL32VZG-TR 100EL SERIES, PRESCALER, PDSO8 Microchip Technology Inc MC100EL32DR2G vs SY100EL32VZG-TR
Part Number Description Manufacturer Compare
SY100EP32VZI Monostable Multivibrator, 100E Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC100EL32DR2G vs SY100EP32VZI
MC100EP32DG 3.3 V / 5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 98-TUBE onsemi MC100EL32DR2G vs MC100EP32DG
SY100EL32VZCTR Prescaler, 100EL Series, 1-Func, ECL, PDSO8 Microchip Technology Inc MC100EL32DR2G vs SY100EL32VZCTR
SY100EP32VZG-TR 100EP SERIES, PRESCALER, PDSO8 Microchip Technology Inc MC100EL32DR2G vs SY100EP32VZG-TR
SY100EP32VZCTR Prescaler, 100EP Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC100EL32DR2G vs SY100EP32VZCTR
SY100EL32VZI Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC100EL32DR2G vs SY100EL32VZI
MC100EL32DT IC 100EL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8, Prescaler/Multivibrator onsemi MC100EL32DR2G vs MC100EL32DT
SK100EL32WDT Prescaler, 100EL Series, 1-Func, ECL, PDSO8, SOIC-8 Semtech Corporation MC100EL32DR2G vs SK100EL32WDT
SY100EP32VZI Monostable Multivibrator, 100E Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc MC100EL32DR2G vs SY100EP32VZI
SK100EL32WD Prescaler, 100EL Series, 1-Func, ECL, PDSO8, SOIC-8 Semtech Corporation MC100EL32DR2G vs SK100EL32WD

Related Parts for MC100EL32DR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100EL32DR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100EL32DR2G by onsemi

  • Please alert me when MC100EL32DR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC100EL32DR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100EL32DR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC100EL32DR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100EL32DR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100EL32DR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: