Part Details for SY100EL1003ZITR by Micrel Inc
Overview of SY100EL1003ZITR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EL1003ZITR
SY100EL1003ZITR CAD Models
SY100EL1003ZITR Part Data Attributes
|
SY100EL1003ZITR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL1003ZITR
Micrel Inc
Interface Circuit, BIPolar, PDSO16, 0.150 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.95 mm |
Alternate Parts for SY100EL1003ZITR
This table gives cross-reference parts and alternative options found for SY100EL1003ZITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL1003ZITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL1003ZGTR | SPECIALTY INTERFACE CIRCUIT, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | SY100EL1003ZITR vs SY100EL1003ZGTR |
SY100EL1003ZG-TR | SPECIALTY INTERFACE CIRCUIT, PDSO16 | Microchip Technology Inc | SY100EL1003ZITR vs SY100EL1003ZG-TR |
SY100EL1003ZI | Interface Circuit, BIPolar, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | SY100EL1003ZITR vs SY100EL1003ZI |
SY100EL1003ZGTR | SPECIALTY INTERFACE CIRCUIT, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | SY100EL1003ZITR vs SY100EL1003ZGTR |
SY100EL1003ZG | SPECIALTY INTERFACE CIRCUIT, PDSO16 | Microchip Technology Inc | SY100EL1003ZITR vs SY100EL1003ZG |
SY100EL1003ZCTR | Interface Circuit, BIPolar, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | SY100EL1003ZITR vs SY100EL1003ZCTR |
SY100EL1003ZCTR | Interface Circuit, BIPolar, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | SY100EL1003ZITR vs SY100EL1003ZCTR |