Part Details for SY100EL1003ZCTR by Microchip Technology Inc
Overview of SY100EL1003ZCTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EL1003ZCTR
SY100EL1003ZCTR CAD Models
SY100EL1003ZCTR Part Data Attributes:
|
SY100EL1003ZCTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL1003ZCTR
Microchip Technology Inc
Interface Circuit, BIPolar, PDSO16, 0.150 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.95 mm |
Alternate Parts for SY100EL1003ZCTR
This table gives cross-reference parts and alternative options found for SY100EL1003ZCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL1003ZCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL1003ZC | Interface Circuit, ECL, PDSO16 | Microchip Technology Inc | SY100EL1003ZCTR vs SY100EL1003ZC |
SY100EL1003ZC | Interface Circuit, ECL, PDSO16 | Micrel Inc | SY100EL1003ZCTR vs SY100EL1003ZC |
SY100EL1003ZCTR | Interface Circuit, BIPolar, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | SY100EL1003ZCTR vs SY100EL1003ZCTR |
SY100EL1003ZGTR | SPECIALTY INTERFACE CIRCUIT, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | SY100EL1003ZCTR vs SY100EL1003ZGTR |
SY100EL1003ZITR | Interface Circuit, BIPolar, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | SY100EL1003ZCTR vs SY100EL1003ZITR |