Part Details for SY100E451JITR by Microchip Technology Inc
Overview of SY100E451JITR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E451JITR
SY100E451JITR CAD Models
SY100E451JITR Part Data Attributes
|
SY100E451JITR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E451JITR
Microchip Technology Inc
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIFFERENTIAL CLOCK | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.48 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Propagation Delay (tpd) | 0.8 ns | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.48 mm | |
fmax-Min | 1100 MHz |
Alternate Parts for SY100E451JITR
This table gives cross-reference parts and alternative options found for SY100E451JITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E451JITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E451JCTR | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28 | Microchip Technology Inc | SY100E451JITR vs SY100E451JCTR |
SY100E451JI | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E451JITR vs SY100E451JI |
SY100E451JY | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E451JITR vs SY100E451JY |
MC10E451FNR2G | 5.0 V ECL 6-Bit D Register Differential Data and Clock, 28 LEAD PLCC, 500-REEL | onsemi | SY100E451JITR vs MC10E451FNR2G |
MC10E451FNR2 | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E451JITR vs MC10E451FNR2 |
MC100E451FNR2G | 5.0 V ECL 6-Bit Differential Register, 28 LEAD PLCC, 500-REEL | onsemi | SY100E451JITR vs MC100E451FNR2G |
SY10E451JI | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E451JITR vs SY10E451JI |
MC100E451FNR2 | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E451JITR vs MC100E451FNR2 |
SY100E451JC | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E451JITR vs SY100E451JC |
MC100E451FNG | 5.0 V ECL 6-Bit Differential Register, 28 LEAD PLCC, 37-TUBE | onsemi | SY100E451JITR vs MC100E451FNG |