Part Details for MC100E451FNG by onsemi
Overview of MC100E451FNG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100E451FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07311550
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 28-Pin PLCC Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 99 Weeks Date Code: 1532 | Americas - 33 |
|
$5.1930 | Buy Now |
DISTI #
86005930
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 28-Pin PLCC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1001 | Americas - 3574 |
|
$6.5625 / $7.5750 | Buy Now |
DISTI #
86014080
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 28-Pin PLCC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1501 | Americas - 1015 |
|
$6.5625 / $7.5750 | Buy Now |
DISTI #
86002889
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 28-Pin PLCC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1301 | Americas - 782 |
|
$6.5625 / $7.5750 | Buy Now |
DISTI #
85993625
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 28-Pin PLCC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1901 | Americas - 428 |
|
$6.5625 / $7.5750 | Buy Now |
DISTI #
27057426
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 28-Pin PLCC Tube RoHS: Compliant Min Qty: 33 Package Multiple: 33 Date Code: 1532 | Americas - 33 |
|
$5.1930 | Buy Now |
|
Rochester Electronics | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3317 |
|
$5.2500 / $6.1800 | Buy Now |
|
ComSIT USA | 5V ECL 6-BIT D REGISTER DIFFERENTIAL DATA AND CLOCK D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28 RoHS: Compliant |
|
|
RFQ |
Part Details for MC100E451FNG
MC100E451FNG CAD Models
MC100E451FNG Part Data Attributes
|
MC100E451FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E451FNG
onsemi
5.0 V ECL 6-Bit Differential Register, 28 LEAD PLCC, 37-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 1100000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 116 mA | |
Propagation Delay (tpd) | 1.05 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 1100 MHz |
Alternate Parts for MC100E451FNG
This table gives cross-reference parts and alternative options found for MC100E451FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E451FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100E451JI | Microchip Technology Inc | Check for Price | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | MC100E451FNG vs SY100E451JI |
SY100E451JC | Microchip Technology Inc | Check for Price | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | MC100E451FNG vs SY100E451JC |
MC10E451FNR2G | onsemi | Check for Price | 5.0 V ECL 6-Bit D Register Differential Data and Clock, 28 LEAD PLCC, 500-REEL | MC100E451FNG vs MC10E451FNR2G |
SY10E451JYTR | Microchip Technology Inc | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC100E451FNG vs SY10E451JYTR |
SY100E451JY | Microchip Technology Inc | Check for Price | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC100E451FNG vs SY100E451JY |
MC100E451FNR2G | onsemi | Check for Price | 5.0 V ECL 6-Bit Differential Register, 28 LEAD PLCC, 500-REEL | MC100E451FNG vs MC100E451FNR2G |
SY10E451JY-TR | Micrel Inc | Check for Price | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC100E451FNG vs SY10E451JY-TR |
MC10E451FNG | onsemi | Check for Price | 5.0 V ECL 6-Bit D Register Differential Data and Clock, 28 LEAD PLCC, 37-TUBE | MC100E451FNG vs MC10E451FNG |
SY10E451JCTR | Microchip Technology Inc | Check for Price | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | MC100E451FNG vs SY10E451JCTR |