Part Details for MC10E451FNR2G by onsemi
Overview of MC10E451FNR2G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10E451FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 913 |
|
$5.2500 / $6.1800 | Buy Now |
Part Details for MC10E451FNR2G
MC10E451FNR2G CAD Models
MC10E451FNR2G Part Data Attributes
|
MC10E451FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E451FNR2G
onsemi
5.0 V ECL 6-Bit D Register Differential Data and Clock, 28 LEAD PLCC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 1100000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 101 mA | |
Propagation Delay (tpd) | 1.05 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 1100 MHz |
Alternate Parts for MC10E451FNR2G
This table gives cross-reference parts and alternative options found for MC10E451FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E451FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100E451JI | Microchip Technology Inc | Check for Price | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E451FNR2G vs SY100E451JI |
SY100E451JC | Microchip Technology Inc | Check for Price | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E451FNR2G vs SY100E451JC |
SY10E451JYTR | Microchip Technology Inc | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC10E451FNR2G vs SY10E451JYTR |
SY100E451JY | Microchip Technology Inc | Check for Price | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC10E451FNR2G vs SY100E451JY |
MC100E451FNR2G | onsemi | Check for Price | 5.0 V ECL 6-Bit Differential Register, 28 LEAD PLCC, 500-REEL | MC10E451FNR2G vs MC100E451FNR2G |
SY10E451JY-TR | Micrel Inc | Check for Price | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC10E451FNR2G vs SY10E451JY-TR |
MC10E451FNG | onsemi | Check for Price | 5.0 V ECL 6-Bit D Register Differential Data and Clock, 28 LEAD PLCC, 37-TUBE | MC10E451FNR2G vs MC10E451FNG |
SY10E451JCTR | Microchip Technology Inc | Check for Price | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E451FNR2G vs SY10E451JCTR |
MC100E451FNG | onsemi | Check for Price | 5.0 V ECL 6-Bit Differential Register, 28 LEAD PLCC, 37-TUBE | MC10E451FNR2G vs MC100E451FNG |