Part Details for SY100E337JC by Micrel Inc
Overview of SY100E337JC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E337JC
SY100E337JC CAD Models
SY100E337JC Part Data Attributes:
|
SY100E337JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E337JC
Micrel Inc
Registered Bus Transceiver, 100E Series, 1-Func, 3-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 200 mA | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 11.48 mm |
Alternate Parts for SY100E337JC
This table gives cross-reference parts and alternative options found for SY100E337JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E337JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E337FN | 100E SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E337JC vs MC100E337FN |
SY100E337JCTR | Registered Bus Transceiver, 100E Series, 1-Func, 3-Bit, True Output, ECL, PQCC28 | Micrel Inc | SY100E337JC vs SY100E337JCTR |
SY100E337JZ-TR | 100E SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28 | Microchip Technology Inc | SY100E337JC vs SY100E337JZ-TR |
MC100E337FNR2 | 100E SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E337JC vs MC100E337FNR2 |
SY100E337JZTR | 100E SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E337JC vs SY100E337JZTR |