Part Details for SY100E337JCTR by Micrel Inc
Overview of SY100E337JCTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Part Details for SY100E337JCTR
SY100E337JCTR CAD Models
SY100E337JCTR Part Data Attributes
|
SY100E337JCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E337JCTR
Micrel Inc
Registered Bus Transceiver, 100E Series, 1-Func, 3-Bit, True Output, ECL, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 25 OHM LINE DRIVE CAPABILITY; ADDITIONAL SYNCHRONOUS SEND ENABLE; SERIAL SHIFT IN DATA FOR SCAN | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 200 mA | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 1 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SY100E337JCTR
This table gives cross-reference parts and alternative options found for SY100E337JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E337JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E337FN | 100E SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E337JCTR vs MC100E337FN |
SY100E337JZ-TR | 100E SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28 | Microchip Technology Inc | SY100E337JCTR vs SY100E337JZ-TR |
SY100E337JCTR | Registered Bus Transceiver, 100E Series, 1-Func, 3-Bit, True Output, ECL, PQCC28 | Microchip Technology Inc | SY100E337JCTR vs SY100E337JCTR |
MC100E337FNR2 | 100E SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E337JCTR vs MC100E337FNR2 |
MC100E337FNR2 | 100E SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E337JCTR vs MC100E337FNR2 |