Part Details for SY100E337JZ-TR by Microchip Technology Inc
Overview of SY100E337JZ-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Part Details for SY100E337JZ-TR
SY100E337JZ-TR CAD Models
SY100E337JZ-TR Part Data Attributes
|
SY100E337JZ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E337JZ-TR
Microchip Technology Inc
100E SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Propagation Delay (tpd) | 1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.48 mm |
Alternate Parts for SY100E337JZ-TR
This table gives cross-reference parts and alternative options found for SY100E337JZ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E337JZ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E337FN | 100E SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E337JZ-TR vs MC100E337FN |
SY100E337JCTR | Registered Bus Transceiver, 100E Series, 1-Func, 3-Bit, True Output, ECL, PQCC28 | Microchip Technology Inc | SY100E337JZ-TR vs SY100E337JCTR |
MC100E337FNR2 | 100E SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E337JZ-TR vs MC100E337FNR2 |
MC100E337FNR2 | 100E SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E337JZ-TR vs MC100E337FNR2 |