Part Details for SY100E104JYTR by Micrel Inc
Overview of SY100E104JYTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E104JYTR
SY100E104JYTR CAD Models
SY100E104JYTR Part Data Attributes
|
SY100E104JYTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E104JYTR
Micrel Inc
AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 53 mA | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.48 mm |
Alternate Parts for SY100E104JYTR
This table gives cross-reference parts and alternative options found for SY100E104JYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E104JYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E104JY | 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28 | Microchip Technology Inc | SY100E104JYTR vs SY100E104JY |
MC100E104FN | 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E104JYTR vs MC100E104FN |
MC100E104FNR2G | Quint 2-Input AND/NAND Gate, 28 LEAD PLCC, 500-REEL | onsemi | SY100E104JYTR vs MC100E104FNR2G |
MC100E104FNR2 | 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E104JYTR vs MC100E104FNR2 |
SY100E104JI | AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E104JYTR vs SY100E104JI |
SY100E104JITR | AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E104JYTR vs SY100E104JITR |
MC100E104FNG | 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | SY100E104JYTR vs MC100E104FNG |
SY100E104JYTR | AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E104JYTR vs SY100E104JYTR |