Part Details for MC100E104FNR2G by onsemi
Overview of MC100E104FNR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100E104FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0445
|
Newark | And/Nand Gate, 2 I/P, 0 To 85Deg C, Logic Function:And/Nand Gate, No. Of Elements:Quint, No. Of Inputs:2Inputs, No. Of Pins:28Pins, Logic Case Style:Lcc, Product Range:100E104, Logic Ic Family:100E, Supply Voltage Min:4.2V Rohs Compliant: Yes |Onsemi MC100E104FNR2G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | MC100E104F - 5 V ECL Quint 2-Input AND/NAND Gate RoHS: Compliant Status: Rochester Active Min Qty: 1 | 1932 |
|
RFQ |
Part Details for MC100E104FNR2G
MC100E104FNR2G CAD Models
MC100E104FNR2G Part Data Attributes
|
MC100E104FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E104FNR2G
onsemi
Quint 2-Input AND/NAND Gate, 28 LEAD PLCC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 28 LEAD PLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 53 mA | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for MC100E104FNR2G
This table gives cross-reference parts and alternative options found for MC100E104FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E104FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E104JITR | AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC100E104FNR2G vs SY100E104JITR |
SY100E104JITR | AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E104FNR2G vs SY100E104JITR |
MC100E104FN | 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC100E104FNR2G vs MC100E104FN |
MC100E104FN | 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | onsemi | MC100E104FNR2G vs MC100E104FN |
SY100E104JY | 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28 | Microchip Technology Inc | MC100E104FNR2G vs SY100E104JY |
MC100E104FNR2 | 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | onsemi | MC100E104FNR2G vs MC100E104FNR2 |
SY100E104JC | AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28 | Micrel Inc | MC100E104FNR2G vs SY100E104JC |
SY100E104JYTR | AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E104FNR2G vs SY100E104JYTR |
SY100E104JI | AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E104FNR2G vs SY100E104JI |
MC100E104FNR2 | 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC100E104FNR2G vs MC100E104FNR2 |