Part Details for MC100E104FNG by onsemi
Overview of MC100E104FNG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100E104FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 5V ECL Quint 2-Input AND/NAND Gate | 5000 |
|
RFQ |
Part Details for MC100E104FNG
MC100E104FNG CAD Models
MC100E104FNG Part Data Attributes
|
MC100E104FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E104FNG
onsemi
100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 53 mA | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.505 mm |
Alternate Parts for MC100E104FNG
This table gives cross-reference parts and alternative options found for MC100E104FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E104FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E104JY | 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28 | Microchip Technology Inc | MC100E104FNG vs SY100E104JY |
SY100E104JYTR | AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC100E104FNG vs SY100E104JYTR |
MC100E104FN | 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC100E104FNG vs MC100E104FN |
MC100E104FNR2G | Quint 2-Input AND/NAND Gate, 28 LEAD PLCC, 500-REEL | onsemi | MC100E104FNG vs MC100E104FNR2G |
MC100E104FNR2 | 100E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC100E104FNG vs MC100E104FNR2 |
SY100E104JI | AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC100E104FNG vs SY100E104JI |
SY100E104JITR | AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E104FNG vs SY100E104JITR |
SY100E104JYTR | AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E104FNG vs SY100E104JYTR |