SX3611
Description: Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED PACKAGE-2

Overview of SX3611 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Entertainment and Gaming

CAD Models for SX3611 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SX3611 by Sensitron Semiconductors

SX3611
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
O-XALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SX3611
    Sensitron Semiconductors
    Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for SX3611

This table gives cross-reference parts and alternative options found for SX3611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX3611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5620UV Rectifier Diode, 1 Element, 1A, Silicon, Sensitron Semiconductors SX3611 vs 1N5620UV
1N4003CSM 1A, 200V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited SX3611 vs 1N4003CSM
B1D9 Rectifier Diode, Avalanche, 1 Element, 0.2A, 300V V(RRM), Silicon, Edal Industries Inc SX3611 vs B1D9
UF1010S Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Promax-Johnton Electronic Corporation SX3611 vs UF1010S
RL101G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, A-405, 2 PIN International Semiconductor Inc SX3611 vs RL101G
1N902 Rectifier Diode, 1 Element, 0.01A, Silicon, Microsemi Corporation SX3611 vs 1N902
B2B5 Rectifier Diode, 1 Element, 0.6A, 100V V(RRM), Silicon, Edal Industries Inc SX3611 vs B2B5
BAV99F Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, TSFP-3 Infineon Technologies AG SX3611 vs BAV99F
1N4002R-T/B Rectifier Diode, 1 Element, 1A, Silicon, Frontier Electronics Co Ltd SX3611 vs 1N4002R-T/B
1N5616USS Rectifier Diode, 1 Element, 1A, Silicon, Sensitron Semiconductors SX3611 vs 1N5616USS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SX3611 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SX3611 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of SX3611 would you like to use for your alert(s)?
  • Please alert me when SX3611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SX3611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SX3611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SX3611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SX3611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SX3611 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: