Part Details for SVC101D-07BBF7 by Samwha Electronics
Overview of SVC101D-07BBF7 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SVC101D-07BBF7
SVC101D-07BBF7 CAD Models
SVC101D-07BBF7 Part Data Attributes
|
SVC101D-07BBF7
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SVC101D-07BBF7
Samwha Electronics
Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 4 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for SVC101D-07BBF7
This table gives cross-reference parts and alternative options found for SVC101D-07BBF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC101D-07BBF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV160S5A | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | SVC101D-07BBF7 vs SV160S5A |
ERZVH5V101 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | SVC101D-07BBF7 vs ERZVH5V101 |
SVC101D-07BBS5 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC101D-07BBF7 vs SVC101D-07BBS5 |
SVC101D-07BFS1 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC101D-07BBF7 vs SVC101D-07BFS1 |
SV560S05R | RESISTOR, VOLTAGE DEPENDENT, 85V, 4J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | SVC101D-07BBF7 vs SV560S05R |
SVC101D-07BFS9 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SVC101D-07BBF7 vs SVC101D-07BFS9 |
ERZV05V101CS | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | SVC101D-07BBF7 vs ERZV05V101CS |
AVR-S07D101K | RESISTOR, VOLTAGE DEPENDENT, 85V, 4J, THROUGH HOLE MOUNT | TDK Corporation | SVC101D-07BBF7 vs AVR-S07D101K |
SV160K5A | RESISTOR, VOLTAGE DEPENDENT, 85V, 4J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | SVC101D-07BBF7 vs SV160K5A |
ERZVE5V101 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | SVC101D-07BBF7 vs ERZVE5V101 |