There are no models available for this part yet.
Overview of ERZVE5V101 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ERZVE5V101 by Panasonic Electronic Components
Part Data Attributes for ERZVE5V101 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
60 V
|
Energy Absorbing Capacity-Max
|
4 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
85 V
|
Alternate Parts for ERZVE5V101
This table gives cross-reference parts and alternative options found for ERZVE5V101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVE5V101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV160S5A | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVE5V101 vs SV160S5A |
ERZVH5V101 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE5V101 vs ERZVH5V101 |
SVC101D-07BBF7 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZVE5V101 vs SVC101D-07BBF7 |
SVC101D-07BBS5 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZVE5V101 vs SVC101D-07BBS5 |
SVC101D-07BFS1 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZVE5V101 vs SVC101D-07BFS1 |
SV560S05R | RESISTOR, VOLTAGE DEPENDENT, 85V, 4J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | ERZVE5V101 vs SV560S05R |
SVC101D-07BFS9 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZVE5V101 vs SVC101D-07BFS9 |
ERZV05V101CS | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE5V101 vs ERZV05V101CS |
AVR-S07D101K | RESISTOR, VOLTAGE DEPENDENT, 85V, 4J, THROUGH HOLE MOUNT | TDK Corporation | ERZVE5V101 vs AVR-S07D101K |
SV160K5A | RESISTOR, VOLTAGE DEPENDENT, 85V, 4J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | ERZVE5V101 vs SV160K5A |