SVC101D-07BBF7 vs SV560S05R feature comparison

SVC101D-07BBF7 Samwha Electronics

Buy Now Datasheet

SV560S05R SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP STACKPOLE ELECTRONICS INC
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 4 J 4 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR
Rated Power Dissipation (P) 0.02 W 0.1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 85 V 85 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare SVC101D-07BBF7 with alternatives

Compare SV560S05R with alternatives