Datasheets
STPS30SM100ST by: STMicroelectronics

100 V, 30 A 3-lead single Low Leakage Power Schottky rectifier

Part Details for STPS30SM100ST by STMicroelectronics

Overview of STPS30SM100ST by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for STPS30SM100ST

Part # Distributor Description Stock Price Buy
DISTI # 09R6068
Newark Rectifier |Stmicroelectronics STPS30SM100ST Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 497-12663-5-ND
DigiKey DIODE SCHOTTKY 100V 30A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube 1981
In Stock
  • 1 $1.2400
  • 50 $0.9962
  • 100 $0.7894
  • 500 $0.6691
  • 1,000 $0.5451
  • 2,000 $0.5131
  • 5,000 $0.4887
  • 10,000 $0.4661
$0.4661 / $1.2400 Buy Now
DISTI # STPS30SM100ST
Avnet Americas Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS30SM100ST) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube 0
  • 2,000 $0.5415
  • 4,000 $0.5304
  • 6,000 $0.5192
$0.5192 / $0.5415 Buy Now
DISTI # 511-STPS30SM100ST
Mouser Electronics Schottky Diodes & Rectifiers 100V 30A RoHS: Compliant 1855
  • 1 $1.1900
  • 10 $0.8880
  • 100 $0.7220
  • 500 $0.6220
  • 1,000 $0.5160
  • 2,000 $0.4860
  • 5,000 $0.4840
  • 10,000 $0.4660
$0.4660 / $1.1900 Buy Now
STMicroelectronics 100 V, 30 A 3-lead single Low Leakage Power Schottky rectifier RoHS: Compliant Min Qty: 1 1855
  • 1 $1.1700
  • 10 $0.8700
  • 100 $0.7100
  • 500 $0.6100
$0.6100 / $1.1700 Buy Now
Future Electronics Schottky Diodes Rectifiers 100V 30A RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube 1000
Tube
  • 50 $0.5050
  • 200 $0.4800
  • 750 $0.4600
  • 1,500 $0.4500
  • 3,750 $0.4250
$0.4250 / $0.5050 Buy Now
Future Electronics Schottky Diodes Rectifiers 100V 30A RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube 0
Tube
  • 50 $0.5050
  • 200 $0.4800
  • 750 $0.4600
  • 1,500 $0.4500
  • 3,750 $0.4250
$0.4250 / $0.5050 Buy Now
DISTI # STPS30SM100ST
Avnet Americas Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS30SM100ST) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube 0
  • 2,000 $0.5415
  • 4,000 $0.5304
  • 6,000 $0.5192
$0.5192 / $0.5415 Buy Now
DISTI # STPS30SM100ST
TME Diode: Schottky rectifying, THT, 100V, 30A, TO220AB, tube, Ir: 45mA Min Qty: 1 0
  • 1 $1.2800
  • 5 $1.1600
  • 25 $1.0200
  • 100 $0.9200
  • 500 $0.8800
$0.8800 / $1.2800 RFQ
Ameya Holding Limited DIODE SCHOTTKY 100V 30A TO220AB 3836
RFQ
ComSIT USA POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB RoHS: Compliant Europe - 3000
RFQ
DISTI # STPS30SM100ST
EBV Elektronik Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube (Alt: STPS30SM100ST) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

Part Details for STPS30SM100ST

STPS30SM100ST CAD Models

STPS30SM100ST Part Data Attributes:

STPS30SM100ST STMicroelectronics
Buy Now Datasheet
Compare Parts:
STPS30SM100ST STMicroelectronics 100 V, 30 A 3-lead single Low Leakage Power Schottky rectifier
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-220AB
Package Description TO-220AB, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Application EFFICIENCY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.87 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 30 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 45 µA
Reverse Test Voltage 100 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for STPS30SM100ST

This table gives cross-reference parts and alternative options found for STPS30SM100ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30SM100ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBRF30100CTR Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Sangdest Microelectronics (Nanjing) Co Ltd STPS30SM100ST vs MBRF30100CTR
SB40-05H Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 50V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN SANYO Electric Co Ltd STPS30SM100ST vs SB40-05H
SB2530CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor STPS30SM100ST vs SB2530CT
VFT2045C-M3/4W DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode Vishay Semiconductors STPS30SM100ST vs VFT2045C-M3/4W
SBR30U30CT-G Rectifier Diode, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated STPS30SM100ST vs SBR30U30CT-G
VF20200G-E3/4W DIODE 10 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode Vishay Semiconductors STPS30SM100ST vs VF20200G-E3/4W
RJS6005TDPN-EJ#T2 RECTIFIER DIODE Renesas Electronics Corporation STPS30SM100ST vs RJS6005TDPN-EJ#T2
DSA10C150PB Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc STPS30SM100ST vs DSA10C150PB
MUR1060FCT Rectifier Diode, 1 Phase, 2 Element, 5A, 600V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, ITO-220, 3 PIN Suzhou Good-Ark Electronics Co Ltd STPS30SM100ST vs MUR1060FCT
SF165D Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN Rectron Semiconductor STPS30SM100ST vs SF165D
Part Number Description Manufacturer Compare
VF20150SG-E3/4W DIODE 20 A, 150 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode Vishay Semiconductors STPS30SM100ST vs VF20150SG-E3/4W
RURP870CC Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 700V V(RRM), Silicon, TO-220AB Harris Semiconductor STPS30SM100ST vs RURP870CC
STTH10LCD06CT 600 V, 2 x 5 A Turbo 2 Ultrafast Diode STMicroelectronics STPS30SM100ST vs STTH10LCD06CT
FRF1601GD Rectifier Diode, 16A, 50V V(RRM), Taiwan Semiconductor STPS30SM100ST vs FRF1601GD
FMXA-2153S Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Allegro MicroSystems LLC STPS30SM100ST vs FMXA-2153S
SBR4040CT Rectifier Diode, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated STPS30SM100ST vs SBR4040CT
DHG20C1200PB Rectifier Diode, 1 Phase, 2 Element, 10A, 1200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc STPS30SM100ST vs DHG20C1200PB
SR1620CA Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 20V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN Rectron Semiconductor STPS30SM100ST vs SR1620CA
MUR3060CT Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Suzhou Good-Ark Electronics Co Ltd STPS30SM100ST vs MUR3060CT
PJ16C100CI Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Promax-Johnton Electronic Corporation STPS30SM100ST vs PJ16C100CI

STPS30SM100ST Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS30SM100ST by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS30SM100ST by STMicroelectronics

  • Please alert me when STPS30SM100ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STPS30SM100ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS30SM100ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STPS30SM100ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS30SM100ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS30SM100ST by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: